Cordial 14835 RCA Audio Cable Black PVC 1m Twin 2x RCA phono plugs

MPN
14835
Brand
Cordial
EAN-13
4250197658836
Order Code
16-0892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Cordial 14835 RCA Audio Cable is a precisely engineered audio and video cable assembly featuring a robust black PVC coating. This cable, measuring 1 metre in length, is designed with dual RCA phono plugs on each end, facilitating reliable connection for stereo audio transmission. It is particularly suitable for applications involving sound systems, stereo components, and various audio equipment where clear and uninterrupted sound transmission is required. The twin cable design ensures optimal signal integrity and is ideal for professional audio environments, studio settings, or high-quality audio playback systems.
Connector 1 RCA plug (phono)
Connector 2 RCA
Length 1m
Colour Black
Type Audio/phono Cable
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot