Cordial 14833 Jack Audio Cable Black PVC 3 m 3.5 mm to 3.5 mm

MPN
14833
Brand
Cordial
EAN-13
4250197658799
Order Code
16-0890
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £4.03 £3.59
10+ £3.43
100+ £3.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cordial 14833 ES 3 WWR is a versatile audio cable assembly designed for connecting devices with 3.5 mm jack interfaces. This cable features a durable black PVC coating that enhances its longevity and resistance to wear. It measures 3 metres in length, providing ample reach for various setups, and uses a twisted cable construction to minimise crosstalk and signal interference, ensuring clear audio transmission. The assembly consists of a 3.5 mm jack plug at each end, making it suitable for numerous applications such as linking portable audio devices to speakers, amplifiers, or car audio systems. Its robust design and reliable connectivity make it ideal for both consumer and professional use.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 3m
Colour Black
Type Audio/phono Cable
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm

Reviews

Be the first to submit a review

Trustpilot