Cordial 14832 Jack Audio Cable 3.5 mm Black PVC 1.50 m Twisted Assembly

MPN
14832
Brand
Cordial
EAN-13
4250197658775
Order Code
16-0889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.23
10+ £3.08
100+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Cordial 14832 is a high-quality audio cable known as the ES 1,5 WWR, featuring dual 3.5 mm jack plugs in a length of 1.50 metres. Constructed with a robust black PVC coating, this twisted assembly cable is designed for stereo audio transmission, catering to both mono and stereo applications in a variety of audio setups. The cable's durable build ensures reliable connectivity, making it suitable for professional audio equipment, music production, and high-fidelity sound systems. Its versatile design allows for seamless integration with smartphones, laptops, and other audio devices requiring stable and accurate sound connections.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 1.5m
Colour Black
Type Audio/phono Cable
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm

Reviews

Be the first to submit a review

Trustpilot