Cordial 14831 Jack Audio Cable Black PVC 0.50m 3.5mm to 3.5mm

MPN
14831
Brand
Cordial
EAN-13
4250197658737
Order Code
16-0888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Cordial 14831 is an audio and video cable assembly designed for transmitting audio signals with efficiency and reliability. This specific model, also known as the ES 0,5 WWR, features a stereo 3.5 mm jack plug on each end and measures 0.50 metres in length. Its black PVC coating ensures durability and flexibility, making it suitable for various professional audio applications. The cable is ideal for connecting portable devices like smartphones and tablets to speakers or sound systems within both personal and professional environments. The robust construction and reliable signal transmission capabilities make it an excellent choice for use in studios, live performances, or any setting requiring dependable audio connectivity.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 0.5m
Colour Black
Type Audio/phono Cable
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm

Reviews

Be the first to submit a review

Trustpilot