Cordial 14829 Jack Audio Cable Black PVC 1.50 m 3.5 mm Jack Plug to Plug

MPN
14829
Brand
Cordial
EAN-13
4250197658539
Order Code
16-0886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Cordial 14829, known as the ES 1,5 WW, is a high-quality audio cable specifically designed for reliable signal transmission. This cable assembly features 3.5 mm jack plugs on both ends, providing a seamless connection for a range of audio devices. The 1.50 m length is ideal for various short-distance applications where minimal signal loss is crucial. It is encased in a durable black PVC coating, offering robust protection against physical wear and environmental factors. Common applications include interconnecting personal audio equipment, facilitating sound transmission in recording studios, and connecting portable music players to auxiliary inputs.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 1.5m
Colour Black
Type Audio/phono Cable
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm

Reviews

Be the first to submit a review

Trustpilot