Cordial 14828 Jack Audio Cable Black PVC 1m 3.5mm Jack Plug to 3.5mm Jack Plug

MPN
14828
Brand
Cordial
EAN-13
4250197658515
Order Code
16-0885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.02
10+ £2.92
100+ £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Cordial 14828 represents the manufacturer's robust ES 1 WW audio cable assembly, designed with precision to deliver reliable sound transmissions. This cable features 3.5 mm jack plugs on both ends, providing compatibility with various audio equipment such as headphones, portable devices, and audio interfaces. It is one metre in length and encased in a durable black PVC coating, which not only contributes to its flexibility but also enhances its resistance to physical stress and wear. The twisted configuration of the cable minimises electromagnetic interference, ensuring superior audio fidelity for both stereo and mono applications. Engineered for high-performance environments, this versatile audio cable is ideal for professional sound engineers, musicians, and audio enthusiasts seeking dependable connectivity solutions.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 1m
Colour Black
Type Audio/phono Cable
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm

Reviews

Be the first to submit a review

Trustpilot