Cordial 14827 Jack Audio Cable Black PVC 0.50 m 3.5 mm Plug to 3.5 mm Plug

MPN
14827
Brand
Cordial
EAN-13
4250197658492
Order Code
16-0884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Cordial 14827 is an audio cable designed for professional sound transmission, featuring a 0.50 metre length and constructed with durable black PVC coating. This cable assembly includes a 3.5 mm jack plug on both ends, facilitating stereo and mono audio connections between devices such as headphones, audio mixers, and portable media players. Engineered for longevity and optimal conductivity, the cable ensures high-quality signal transmission with minimal interference. Typical applications include use in recording studios, live sound systems, and broadcast environments where reliable audio connectivity is essential.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 0.5m
Colour Black
Type Audio/phono Cable
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm

Reviews

Be the first to submit a review

Trustpilot