Cordial 14826 Jack Audio Cable Black PVC 10 m 6.3 mm Stereo Plug to Socket

MPN
14826
Brand
Cordial
EAN-13
4250197658478
Order Code
16-0883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £12.26 £10.78
10+ £10.38
100+ £10.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Cordial 14826, also known by the model number EM 10 VK, is a high-quality audio cable specifically designed for sound applications requiring a 6.3 mm stereo connection. This cable assembly features a stereo jack plug to a stereo jack socket configuration, facilitating reliable signal transmission over a length of 10 metres. Encased in durable black PVC, the cable ensures longevity and resistance to wear, making it suitable for both studio and live performance environments. It is commonly employed in various audio engineering applications, such as connecting musical instruments, audio interfaces, and studio monitors, where a stable and clear stereo signal is essential. Its robust construction and precise engineering make it a trusted component in professional audio setups.
Connector 1 Jack plug 6.3 mm (stereo)
Connector 2 Jack
Length 10m
Colour Black
Type Audio/phono Cable
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 1
Type B Jack socket 6.3 mm (stereo)

Reviews

Be the first to submit a review

Trustpilot