Cordial 14825 Jack Audio Cable Black PVC 5m 6.3mm stereo plug to socket

MPN
14825
Brand
Cordial
EAN-13
4250197658454
Order Code
16-0882
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £9.14 £8.62
10+ £8.29
100+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Cordial 14825 is a robust audio cable known as the EM 5 VK, designed for seamless audio connectivity, featuring a 6.3 mm stereo jack plug to a corresponding jack socket configuration. Crafted for use in high-fidelity audio and video cable assemblies, this cable incorporates a durable black PVC coating, ensuring longevity and flexibility over its 5-metre length. It is ideal for professional studio environments and live sound applications, where reliable transmission of stereo audio signals is critical. The cable is frequently employed in connecting audio interfaces, mixing consoles, and musical instruments such as keyboards and electric guitars, enabling clear and uninterrupted sound.
Connector 1 Jack plug 6.3 mm (stereo)
Connector 2 Jack
Length 5m
Colour Black
Type Audio/phono Cable
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 1
Type B Jack socket 6.3 mm (stereo)

Reviews

Be the first to submit a review

Trustpilot