Cordial 14824 Jack Audio Cable 6.3mm Stereo Black PVC 3m

Order Code:

16-0881

Brand: Cordial MPN: 14824 EAN-13: 4250197658430
Qty Was Unit Price (Ex VAT)
1+ £10.63 £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Cordial 14824 is an audio cable featuring a 6.3 mm stereo jack plug to 6.3 mm stereo jack socket configuration, designed for high-fidelity sound transmission. This sound cable spans 3 metres in length and is sheathed in durable black PVC, ensuring both flexibility and resilience in various environments. It is an ideal selection for professional audio equipment connected in studios, live performance settings, or any context requiring reliable stereo cabling. The Cordial EM 3 VK is specifically constructed to maintain signal integrity, making it suitable for applications involving mixing consoles, amplifiers, and other audio processing devices where dependable sound quality is essential.
Connector 1 Jack plug 6.3 mm (stereo)
Connector 2 Jack
Length 3m
Colour Black
Type Audio/phono Cable
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 1
Type B Jack socket 6.3 mm (stereo)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot