Cordial 14823 Cordial EM 6 FV XLR Cable Black 6m 3-pin XLR to 6.3mm Jack

MPN
14823
Brand
Cordial
EAN-13
4250197658416
Order Code
16-0880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £12.72 £10.81
10+ £10.41
100+ £10.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Cordial 14823 is a robust XLR cable designed to facilitate seamless audio connections, featuring an XLR socket with a 3-pin configuration and a 6.3 mm stereo jack plug. This 6-metre black cable, identified as the Cordial EM 6 FV XLR Cable, is engineered for high fidelity sound transmission typical in professional audio environments. It is well-suited for use in concert venues, recording studios, and broadcasting settings where reliable and clear signal transfer is crucial. The cable's construction ensures durability and minimal interference, making it an ideal choice for engineers who demand consistent performance in their audio connectivity setups.
Connector 1 XLR socket 3-pin
Connector 2 Jack
Length 6m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Reviews

Be the first to submit a review

Trustpilot