Cordial 14821 Cordial EM Cable 1.5m Black XLR to Stereo Jack 3-pin Audio Cable

MPN
14821
Brand
Cordial
EAN-13
4250197658379
Order Code
16-0878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £7.36 £6.26
10+ £6.01
100+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Cordial 14821, EM 1,5 FV XLR Cable, is an essential connector solution featuring a 1x XLR socket 3-pin linked to a 1x 6.3 mm stereo jack plug, all in a durable 1.50 m length with a black outer jacket. This cable is designed to support audio signal transmission with consistent reliability, serving as an efficient interface between professional audio equipment such as microphones, mixers, and amplifiers. The robust construction, including high-quality connectors, ensures optimal signal integrity and minimal interference, making it suitable for both studio recording setups and live sound engineering applications. Engineered for the precise demands of audio equipment interfacing, this cable ensures smooth signal flow with minimal distortion, catering to scenarios requiring balanced audio performance in professional settings.
Connector 1 XLR socket 3-pin
Connector 2 Jack
Length 1.5m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Reviews

Be the first to submit a review

Trustpilot