Cordial 14820 XLR Cable 1x XLR to 1x Jack 6.3 mm Black 1 m Audio Cable

MPN
14820
Brand
Cordial
EAN-13
4250197658355
Order Code
16-0877
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £6.99 £5.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Cordial 14820, EM 1 FV XLR Cable, comprises a single XLR socket with a 3-pin configuration and a 6.3 mm stereo jack plug, extending one metre in length. The black cable is designed to provide reliable signal transmission between devices equipped with these respective connectors, with a robust construction that ensures durability and long-lasting performance. Common applications include live sound, studio recording, and broadcasting environments where balanced audio signals need to be converted to a stereo format. Professional audio engineers and technicians frequently utilise this cable to ensure clear and interference-free connectivity in complex audio setups. Its precise engineering and high-quality materials make it a preferred choice for achieving optimal audio fidelity.
Connector 1 XLR socket 3-pin
Connector 2 Jack
Length 1m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Reviews

Be the first to submit a review

Trustpilot