Cordial 14819 Cordial EM XLR Cable Black 0.50 m 3-pin XLR socket to 6.3 mm plug

Order Code:

16-0876

Brand: Cordial MPN: 14819 EAN-13: 4250197658317

Discontinued


Cordial 14819, EM 0,5 FV XLR Cable, is an essential connector solution for professional audio engineers requiring high-quality signal transmission. This cable features a 3-pin XLR socket and a 6.3 mm stereo jack plug, facilitating a connection between balanced audio sources and stereo inputs over a distance of 0.50 metres. Its robust design and durable black outer jacket ensure reliable performance in various settings, including studio environments and live sound applications. This cable is particularly suited for connecting microphones to mixing consoles or audio interfaces, where maintaining signal integrity and reducing interference is crucial.
Connector 1 XLR socket 3-pin
Connector 2 Jack
Length 0.5m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Trustpilot