Cordial 14818 Jack Audio Cable Black PVC coating 6.3 mm stereo plugs 6 m

MPN
14818
Brand
Cordial
EAN-13
4250197658676
Order Code
16-0739
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cordial 14818 is a robust audio cable designed to deliver reliable and high-quality sound transmission, featuring a length of 6 metres and a durable black PVC coating. Categorised under audio and video cable assemblies, this cable is equipped with 6.3 mm stereo jack plugs on both ends, making it suitable for applications requiring stereo signal connections, such as linking electric guitars, keyboards, mixers, and other audio equipment. The design ensures low signal interference and optimal sound fidelity, which is essential for professional audio setups and recording studios. Its construction utilises high-grade materials to withstand frequent use and movement, making it an excellent choice for both stage performances and studio environments.
Connector 1 Jack plug 6.3 mm (stereo)
Connector 2 Jack
Length 6m
Colour Black
Type Audio/phono Cable
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Reviews

Be the first to submit a review

Trustpilot