Cordial 14814 Jack Audio Cable Black PVC coating 0.50 m 6.3 mm stereo plug

MPN
14814
Brand
Cordial
EAN-13
4250197658591
Order Code
16-0735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Cordial 14814 is a durable audio cable designed for reliable sound transmission between stereo components. The EM 0,5 VV version of this cable features 6.3 mm stereo jack plugs on both ends, ensuring compatibility with a range of professional audio equipment, such as mixing consoles, audio interfaces, and musical instruments. Measuring 0.50 metres in length, the cable is encased in a robust black PVC coating, providing both flexibility and resistance to handling and environmental wear. This stereo cable is suitable for use in various audio engineering applications, including studio recording, live performances, and sound system installations, where signal integrity and reliability are paramount.
Connector 1 Jack plug 6.3 mm (stereo)
Connector 2 Jack
Length 0.5m
Colour Black
Type Audio/phono Cable
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Reviews

Be the first to submit a review

Trustpilot