Cordial 14813 Cordial EM 6 MV XLR Cable Black 6m XLR to 6.3mm stereo plug

MPN
14813
Brand
Cordial
EAN-13
4250197658294
Order Code
16-0734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £12.72 £10.81
10+ £10.41
100+ £10.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Cordial MPD14813, EM 6 MV XLR Cable, is a high-quality audio cable designed to facilitate precision signal transmission. This cable features one 3-pin XLR plug and one 6.3 mm stereo jack plug, ensuring compatibility with a wide range of professional audio equipment. Measuring 6 metres in length and finished in black, the cable offers versatility and mobility in studio or live sound settings. It is ideal for use in audio engineering applications, such as connecting microphones to mixers or transmitting balanced audio signals between devices, where maintaining signal integrity is paramount. The robust construction and reliable connectors make it a preferred choice for audio engineers seeking a dependable link in their audio chain.
Connector 1 XLR plug 3-pin
Connector 2 Jack
Length 6m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Reviews

Be the first to submit a review

Trustpilot