Cordial 14812 Cordial EM 3 MV XLR Cable Black 3m XLR to Jack 6.3mm Audio Cable

MPN
14812
Brand
Cordial
EAN-13
4250197658270
Order Code
16-0733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £9.12 £7.75
10+ £7.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Cordial 14812, EM 3 MV XLR Cable, is designed as an interconnect solution featuring a 1x XLR plug with a 3-pin configuration and a 1x 6.3 mm stereo jack plug. This cable spans 3 metres in length and is presented with a classic black outer jacket for efficient audio signal transmission. Constructed with precision, the cable is suited for professional audio applications, ensuring reliable connectivity in environments such as recording studios, live sound setups, and audio interfaces bridging microphones and sound mixers or amplifiers. The XLR-type cable ensures balanced audio transmission, reducing noise and interference, which is paramount for maintaining signal integrity in demanding engineering contexts where audio quality is critical.
Connector 1 XLR plug 3-pin
Connector 2 Jack
Length 3m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Reviews

Be the first to submit a review

Trustpilot