Cordial 14811 EM XLR Cable Black 1.5 m XLR 3-pin to Jack 6.3 mm stereo

MPN
14811
Brand
Cordial
EAN-13
4250197658256
Order Code
16-0732
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £7.36 £6.26
10+ £6.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Cordial 14811, EM 1,5 MV XLR cable, features a 1x XLR 3-pin plug to 1x 6.3 mm stereo jack plug configuration. This 1.50-metre black cable is engineered to facilitate reliable audio signal transmission between devices requiring different connector types, providing robust connectivity for professional audio applications. The precision craftsmanship ensures low signal loss and interference, making it suitable for use in sound engineering environments, such as live performances and studio recordings. Designed with durability in mind, this cable supports the high demands of audio equipment interfacing while maintaining signal integrity across its length.
Connector 1 XLR plug 3-pin
Connector 2 Jack
Length 1.5m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Reviews

Be the first to submit a review

Trustpilot