Cordial 14810 Cordial EM 1m XLR to Jack Cable Black Audio Video Cable Assemblies

MPN
14810
Brand
Cordial
EAN-13
4250197658232
Order Code
16-0731
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.49
10+ £6.22
100+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Cordial 14810, offers the EM 1 MV XLR Cable, featuring a configuration of one 3-pin XLR plug and one 6.3 mm stereo jack plug, with a total length of one metre and a black finish. This cable type is designed to facilitate balanced audio signal transmissions between devices such as microphones and professional audio equipment, where a reliable connection between XLR and jack interfaces is required. The robust construction ensures low interference and optimal signal integrity, making it suitable for use in studios, live sound applications, and various recording scenarios where the conversion from XLR to a stereo jack is necessary for connectivity.
Connector 1 XLR plug 3-pin
Connector 2 Jack
Length 1m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Reviews

Be the first to submit a review

Trustpilot