Cordial 14790 Jack Audio Cable Black PVC 0.30 m 6.3 mm Mono Jack to Jack

MPN
14790
Brand
Cordial
EAN-13
4250197656979
Order Code
16-0609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £4.92 £4.31
10+ £4.12
100+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Cordial 14790 features a high-quality audio cable, model EI 0,3 RR, designed with a 6.3 mm mono jack-to-jack configuration, measuring 0.30 metres in length. Encased in durable black PVC, this cable offers reliable connections for transmitting mono audio signals. As part of the Audio & Video Cable Assemblies category, it is ideal for applications in sound engineering, music production, and various audio setups where short, efficient cabling is required. The robust design and precise engineering make it suitable for use in professional audio environments where dependable signal integrity is critical.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 0.3m
Colour Black
Type Audio/phono Cable
Audio channels Mono
Cable Design Round
Cable features PVC coating
Cable Use Audio/phono
Core Material Tin plated copper
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot