Cordial 14786 Instruments Cable Jack to Jack Red Black 7.50 m Fabric Coated

MPN
14786
Brand
Cordial
EAN-13
4250197656894
Order Code
16-0598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £21.37 £18.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cordial 14786, also known as the EI 7,5 PR-TWEED-RD, represents a high-quality audio cable suitable for various audio and video cable assemblies. This instrument cable is designed with precision for mono audio signal transmission, featuring two 6.3 mm mono jack connectors, ensuring a stable and clear audio connection across its 7.50-metre length. The cable's fabric coating in a red and black colour scheme provides durability while also offering a distinctive appearance. Commonly deployed in professional sound environments, such as recording studios and live performance settings, this cable facilitates reliable connectivity between musical instruments and audio equipment. Its robust construction allows it to withstand the rigours of frequent handling and movement, making it a preferred choice among sound engineers and musicians for both studio and on-stage applications.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 7.5m
Colour Black & Red
Type Instruments Cable
Cable features Fabric coating
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot