Cordial 14785 Jack Instruments Cable Black Red Fabric 5m 6.3mm Mono Plugs

MPN
14785
Brand
Cordial
EAN-13
4250197656870
Order Code
16-0597
Country of Origin
China
View Full Product Range (53)

Discontinued


Cordial 14785, also known by the part number EI 5 PR-TWEED-RD, is an Audio & Video Cable Assembly designed for reliable performance in professional sound environments. This instrument cable is equipped with two 6.3 mm mono jack plugs and offers a length of 5 metres, making it suitable for connecting various musical instruments or audio equipment in a studio or live performance setting. The cable is encased in a robust black and red fabric sheath, offering durability and protection against mechanical stress during frequent use. Its high-quality construction ensures optimal signal transmission with minimal interference, making it ideal for applications in sound engineering where audio clarity and fidelity are paramount. Whether used for connecting guitars, keyboards, or other audio devices, the Cordial 14785 provides dependable performance for musicians and sound technicians alike.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 5m
Colour Black & Red
Type Instruments Cable
Cable features Fabric coating
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Trustpilot