Cordial 14784 Instruments Cable Red Fabric 3 m 6.3 mm Jack to 6.3 mm Jack

MPN
14784
Brand
Cordial
EAN-13
4250197656856
Order Code
16-0596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £15.99 £13.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Cordial 14784, also known under its alternate description as the Cordial EI 3 PR-TWEED-RD, is an audio cable featuring 6.3 mm mono jack connectors on both ends, with a length of three metres. Encased in a red fabric exterior, the cable provides durability and is designed for robust performance in professional audio environments. Primarily used in sound engineering and live performances, the cable ensures reliable signal transmission for musical instruments, facilitating clear and consistent audio quality. Suitable for various setups, it serves as a connection solution in studios, concert venues, and recording equipment where high-quality mono audio cabling is required.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 3m
Colour Black & Red
Type Instruments Cable
Cable features Fabric coating
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot