Cordial 14781 Jack Instrument Cable 6.3 mm mono plugs Black Blue 5 m

MPN
14781
Brand
Cordial
EAN-13
4250197656795
Order Code
16-0593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £18.69 £15.89
10+ £15.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cordial 14781 is an audio cable assembly featuring model EI 5 PR-TWEED-BL, designed for precise audio transmission in professional and amateur music applications. This cable is equipped with two 6.3 mm mono jack plugs, ensuring reliable connectivity and clear signal flow over a distance of 5 metres. Constructed for durability, the cable combines a black and blue exterior design, making it both functional and visually distinct in a staging or studio environment. It is ideally suited for connecting musical instruments, such as electric guitars or keyboard setups, to amplifiers or mixing boards, ensuring high-quality sound reproduction critical for live performances and recording settings. The robust design and quality componentry make it a preferred choice for sound engineers seeking dependable performance in various audio setups.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 5m
Colour Black & Blue
Type Instruments Cable
Cable features Fabric coating
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot