Cordial 14778 Jack Instruments Cable Black/Yellow Fabric 7.50 m

MPN
14778
Brand
Cordial
EAN-13
4250197656733
Order Code
16-0590
Country of Origin
China
View Full Product Range (53)

Discontinued


Cordial 14778, known as the EI 7,5 PR-TWEED-YE, is an audio cable assembly featuring one 6.3 mm mono jack plug on each end, specifically designed for audio transmission applications. This cable measures 7.50 metres in length and is sheathed in a durable black and yellow fabric, offering both flexibility and robustness, which are essential for demanding on-stage environments. With its mono connectors, the cable is well-suited for use in musical instruments and other audio equipment that require reliable sound transmission without interference. The Cordial 14778 jack instrument cable is particularly beneficial in environments where clear and uninterrupted audio output is critical, such as live performances, studio recordings, and other professional audio settings.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 7.5m
Colour Black & Yellow
Type Instruments Cable
Cable features Fabric coating
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Trustpilot