Cordial 14774 Jack Audio Cable Black Red Fabric 7.50m Mono 6.3mm to 6.3mm

MPN
14774
Brand
Cordial
EAN-13
4250197656658
Order Code
16-0586
Country of Origin
China
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £21.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Cordial 14774, also identified as EI 7,5 PP-TWEED-RD, is a robust mono audio cable designed to deliver stable and reliable performance for sound transmission applications. This audio and video cable assembly features high-quality 6.3 mm mono jack plugs on each end, facilitating seamless connectivity across audio equipment. With a length of 7.50 metres, the cable is encased in a durable black and red fabric weave, ensuring protection against physical stress while maintaining flexibility. Typical engineering applications include use in audio production environments, live sound settings, and musical instrument connections, where consistent signal quality is crucial. The cable's construction is tailored to resist interference and degradation, making it a dependable choice for professional audio tasks.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 7.5m
Colour Black & Red
Type Audio/phono Cable
Audio channels Mono
Cable Design Round
Cable features Fabric coating
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot