Cordial 14773 Jack Instruments Cable Black Red Fabric 3m 6.3mm Mono Plugs

MPN
14773
Brand
Cordial
EAN-13
4250197656610
Order Code
16-0585
Country of Origin
China
View Full Product Range (53)

Discontinued


Cordial 14773, also known by its part number EI 3 PP-TWEED-RD, is a high-quality audio cable designed for reliable connectivity in professional and amateur audio settings. This 3-metre cable features dual 6.3 mm mono jack plugs and is encased in a distinctive black and red fabric, offering both durability and flexibility. Its robust construction ensures optimal sound transmission, making it ideally suited for applications such as connecting musical instruments, audio interfaces, and soundboards. The cable's reliable mono connections are particularly beneficial in environments dealing with live performances or studio recordings, where maintaining high fidelity and minimising signal loss are paramount.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 3m
Colour Black & Red
Type Instruments Cable
Cable features Fabric coating
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Trustpilot