Cordial 14771 Jack Audio Cable Black/Blue Fabric 7.50 m

MPN
14771
Brand
Cordial
EAN-13
4250197656573
Order Code
16-0583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £16.39 £13.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cordial 14771 presents a robust solution for professional audio setups with the EI 7,5 PP-TWEED-BL cable. This 7.50 metre audio cable features two 6.3 mm mono jack plugs, ensuring a reliable connection for transmitting high-fidelity mono sound signals. The cable's black and blue fabric covering not only enhances durability but also adds a degree of flexibility essential for frequently moved or adjusted installations. Suitable for use in both studio and live performance environments, this cable is ideal for connecting instruments, such as electric guitars or keyboards, to amplifiers or mixing desks, providing dependable sound quality crucial for engineering applications. Its construction aligns with requirements for resistive stability and minimised interference, making it a popular choice among industry professionals.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 7.5m
Colour Black & Blue
Type Audio/phono Cable
Audio channels Mono
Cable Design Round
Cable features Fabric coating
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot