Cordial 14770 Jack Audio Cable Black Blue Fabric Coating 5m

MPN
14770
Brand
Cordial
EAN-13
4250197656559
Order Code
16-0582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £18.69 £15.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cordial 14770 is an audio cable assembly designed for high-quality sound transmission, featuring a length of 5 metres. It is equipped with two 6.3 mm mono jack plugs, ensuring reliable signal connectivity ideal for both stereo and mono audio applications. The cable's external fabric coating, in a distinctive black and blue tweed pattern, provides enhanced durability and resistance to wear, making it suitable for demanding environments. Common engineering applications for this cable include connecting instruments to amplifiers, interlinking audio components in professional studio setups, and ensuring dependable signal transport in live sound engineering. The robust construction and precise design cater to the professional needs of audio technicians and sound engineers who require consistent performance and longevity in their audio cable assemblies.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 5m
Colour Black & Blue
Type Audio/phono Cable
Audio channels Mono
Cable Design Round
Cable features Fabric coating
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot