Cordial 14768 Jack Audio Cable Black/Blue Fabric Coating 1.50 m Length

MPN
14768
Brand
Cordial
EAN-13
4250197656511
Order Code
16-0541
Country of Origin
China
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £13.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Cordial 14768 is an audio cable assembly, specifically model EI 1,5 PP-TWEED-BL, designed for reliable sound transmission in professional and personal audio applications. This cable features a 1.50 metre length and is covered in a distinctive black and blue fabric coating, providing both durability and an appealing aesthetic. It is equipped with 6.3 mm mono jack plugs on each end, making it suitable for connecting various mono audio equipment, such as amplifiers and mixing consoles, where a robust and clear audio signal is required. The high-quality construction ensures minimal interference and signal loss, making it ideal for use in studio settings, live performances, or any scenario where high-fidelity audio is essential.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 1.5m
Colour Black & Blue
Type Audio/phono Cable
Audio channels Mono
Cable Design Round
Cable features Fabric coating
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot