Cordial 14764 Jack Instruments Cable Yellow Fabric coating 3 m Black

Order Code:

16-0518

Brand: Cordial MPN: 14764 EAN-13: 4250197656450

Discontinued


Cordial 14764 is a high-quality audio cable assembly designed to facilitate the uninterrupted transmission of sound signals, particularly in musical and audio engineering contexts. Featuring a 3-metre long cable with a durable and visually distinctive yellow fabric coating, this product offers robust protection and enhanced flexibility during use. The cable is terminated with mono 6.3 mm jack plugs on each end, making it an ideal choice for connecting musical instruments to amplifiers or audio interfaces. Known within the industry as the EI 3 PP-TWEED-YE model, this specific configuration is engineered to provide reliable performance for both professional and amateur musicians, sound technicians, and studio engineers seeking dependable audio signal clarity and impedance stability. Its functional design ensures it can withstand the physical stresses of live performances and studio environments alike.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 3m
Colour Yellow
Type Instruments Cable
Cable features Fabric coating
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Trustpilot