Cordial 14763 Jack Audio Cable Black Yellow 1.50 m Fabric Coating

MPN
14763
Brand
Cordial
EAN-13
4250197656436
Order Code
16-0517
Country of Origin
China
View Full Product Range (53)

Discontinued


Cordial's 14763 audio cable, designated as EI 1,5 PP-TWEED-YE, is an audio and video cable assembly engineered for high-quality sound transmission. This cable features a 1.50 metre length, facilitating flexibility in various environments, and is coated with a black and yellow fabric that enhances durability and aesthetics. The cable is terminated with mono 6.3 mm jack plugs on both ends, making it suitable for connecting musical instruments, such as electric guitars and keyboards, to amplifiers or mixers. Its robust design and reliable conductivity ensure consistent performance in professional recording studios, live sound reinforcement, and rehearsal spaces. The meticulous construction is ideal for applications where the integrity of audio signal transmission is critical.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 1.5m
Colour Yellow
Type Audio/phono Cable
Audio channels Mono
Cable Design Round
Cable features Fabric coating
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Trustpilot