Cordial 14759 Jack Instruments Cable Black 9.00 m Flexible Audio Cables

MPN
14759
Brand
Cordial
EAN-13
4250197637480
Order Code
16-0513
Country of Origin
China
View Full Product Range (53)

Discontinued


Cordial 14759 Jack Instruments Cable is an audio cable assembly designed with 1x jack plug of 6.3 mm (mono) on both ends, measuring 9.00 metres in length. This flexible black cable is suitable for transmitting mono audio signals, making it a reliable choice for connecting musical instruments like guitars to amplifiers in a studio or live performance setting. Engineered for durability and resistance to physical stress, the cable is ideal for professional musicians and sound engineers who require dependable signal integrity over extended distances. The Cordial 14759 can also be utilised in various audio and video configurations where high-quality sound reproduction is critical.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 9m
Colour Black
Type Instruments Cable
Cable features Flexible
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Trustpilot