Cordial 14757 Cordial 14757 Jack Instrument Cable Black 5.00 m Flexible

MPN
14757
Brand
Cordial
EAN-13
4250197656290
Order Code
16-0511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £6.47 £5.50
10+ £5.28
100+ £5.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Cordial 14757 is an audio cable assembly designed to connect audio equipment using 6.3 mm mono jack plugs. This cable, identified as the EI 5 PP, features a length of 5 metres and comes in a flexible black casing, which provides durability while maintaining ease of use in a variety of settings. Ideally suited for professional and amateur audio applications, it is commonly utilised by musicians and sound engineers to transmit audio signals from instruments to amplifiers or mixing boards. The cable's design ensures minimal signal loss and distortion, making it an essential component in setups where high-quality sound transmission is crucial.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 5m
Colour Black
Type Instruments Cable
Cable features Flexible
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot