Cordial 14756 Jack Instrument Cable black 3m 6.3mm mono plugs flexible

MPN
14756
Brand
Cordial
EAN-13
4250197637442
Order Code
16-0510
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £5.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Cordial 14756 is a versatile and robust audio cable assembly designed for professional and amateur musicians requiring reliable sound transmission. This cable, known as EI 3 PP, features a length of 3 metres and is equipped with 6.3 mm mono jack plugs on both ends, facilitating mono signal transfer. The product's construction with durable materials ensures flexibility and resilience, making it ideal for use in various engineering applications, such as connecting musical instruments like electric guitars and keyboards to amplifiers or audio interfaces. Its black, flexible sheath allows for ease of handling and setup in studio or live performance environments. Designed to meet the demands of high-quality audio transmission, the Cordial 14756 supports both recording and sound engineering tasks effectively.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 3m
Colour Black
Type Instruments Cable
Cable features Flexible
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot