Cordial 14749 EM 7 5 FM XLR Cable Black Audio & Video 3-pin socket to plug

MPN
14749
Brand
Cordial
EAN-13
4250197656139
Order Code
16-0503
Country of Origin
China
View Full Product Range (22)

Discontinued


Cordial 14749 is a high-quality XLR cable, specifically designed with an XLR socket 3-pin on one end and an XLR plug 3-pin on the other. The cable, referred to as the Cordial EM 7,5 FM XLR Cable, is constructed with durable components to ensure reliable signal transmission and reduce noise interference, making it an ideal choice for audio engineering environments. With a length of 7.5 metres, the black cable is suitable for various professional audio applications, such as connecting microphones to mixing consoles or patching audio equipment in studio settings. Its robust design and high-quality connectors make it a preferred option for sound engineers and technicians who require dependable performance in live sound reinforcement and recording scenarios.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR plug 3-pin

Trustpilot