Cordial 14746 Cordial EM XLR Cable 3-pin Black Audio & Video Cable Assemblies

MPN
14746
Brand
Cordial
EAN-13
4250197656054
Order Code
16-0499
Country of Origin
China
View Full Product Range (22)

Discontinued


Cordial 14746, EM 2,5 FM XLR Cable, is a robust component designed for reliable audio signal transmission. This cable features a 3-pin XLR socket on one end and a 3-pin XLR plug on the other, using high-quality components to ensure low signal interference and durability. The black, flexible outer jacket provides protection against wear and environmental factors, making it a suitable choice for both studio and live sound applications. Commonly employed in audio engineering, this cable facilitates connections between microphones, mixers, and other professional audio equipment, ensuring clear signal transmission without degradation. The cable's construction adheres to industry standards, supporting compatibility with most professional audio devices.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR plug 3-pin

Trustpilot