Cordial 11228 Cable Audio/phono 6 m Jack plug 6.3 mm mono to 6.3 mm mono

MPN
11228
Brand
Cordial
EAN-13
4250197615785
Order Code
16-0492
Country of Origin
Bulgaria

Discontinued


Cordial 11228 is an audio cable assembly featuring a 6-metre length and terminated with a 6.3 mm mono jack plug on each end. Designed for robustness and reliability, this cable is ideal for transmitting mono audio signals in professional music and sound applications. The Cordial 11228 is particularly suitable for use in audio setups where durable and interference-resistant signal transmission is crucial, such as in live performances, recording studios, and public address systems. Incorporating high-quality components, this cable ensures minimal signal loss and high fidelity audio transfer, making it an essential component for engineers managing intricate sound systems.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 6m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Trustpilot