Cordial 11218 Cordial 11218 Jack Audio Cable Black PVC 3m

MPN
11218
Brand
Cordial
EAN-13
4250197615624
Order Code
16-0490
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £30.74
10+ £30.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Cordial presents the 11218 audio cable, a robust cable assembly designed for professional sound applications. Featuring Mono Jack plugs of 6.3 mm at both ends, this cable provides reliable connectivity for audio transfer, with its 3-metre length offering ample reach for various setups. The outer layer of black PVC ensures durability and flexibility, making it suitable for use in dynamic environments such as live performances, recording studios, and sound engineering setups. This cable is particularly useful in applications requiring solid mono audio transmission, thereby serving as an essential component in audio and video cable assemblies. It is a practical choice for connecting and extending audio equipment in professional music and sound fields.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 3m
Colour Black
Type Audio/phono Cable
Audio channels Mono
Cable Design Round
Cable features PVC coating
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot