Coratec CT0519S-10-2x09P Interface Socket 18 Pins 0.50mm Spacing

Image Representative of Range

Coratec CT0519S-10-2x09P Interface Socket 18 Pins 0.50mm Spacing

MPN
CT0519S-10-2x09P
Brand
Coratec
EAN-13
2050003382717
Order Code
08-8324
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 45 in stockBack-order availability date - 19/10/2026

The Coratec interface socket CT0519S features 18 pins with a contact spacing of 0.50 mm. This socket is used in model railway applications, specifically for Next 18 decoder interfaces. It is a key component in the NEM 662 standard for model railway electrical connections.
Pitch 0.50mm
No. of Rows 2
No. of Ways 18
Compatible with (details) Nest18 socket CT0519P-05-2x09P
Connection SMD
Connector Type Power strip, straight
Contact Finish Brass
CS 0.50mm
Dim (L x W x H) 7.50 x 5.80 x 1.35 mm
Factory colour Beige
Height 1.35mm
Insulation Material Plastic (UL94V0-compliant)
Length 7.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute NEXT18-Buchse
Nominal Current 0.5A
Nominal current - rounded value 500mA
Pin shape Planar
Pins per row 9
Rated Surge Voltage 150V
Series CT0519S
Type Interface socket
Width 5.80mm

Reviews

Be the first to submit a review

Trustpilot