Controllino 100-101-10 MAXI PLC Controller 24V DC Arduino Compatible

MPN
100-101-10
Brand
Controllino
EAN-13
9120084020044
Order Code
08-8316
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £479.77 £407.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Controllino MAXI Automation pure 100-101-10 is a programmable logic controller designed by Controllino, operating at 24 V DC. It is ideal for automating processes, offering versatile inputs and outputs. This PLC controller is commonly used in industrial automation and control systems.
Type PLC controller
Number of Digital Inputs 4
Depth 62mm
Dimensions (W x H x D) 72 x 90 x 62 mm
Display Type No
Height 90mm
Max. ambient temperature 55°C
Min. ambient temperature 0°C
Misc Attribute MAXI Automation pure
Number of inputs (max.) 18
Number of relay outputs (max.) 10
Processor ATmega2560
Supply Voltage 24V DC
Width 72mm

Reviews

Be the first to submit a review

Trustpilot