Controllino 100-101-00 MAXI Automation PLC Controller 24V Arduino Compatible

MPN
100-101-00
Brand
Controllino
EAN-13
9120084020013
Order Code
08-8315
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £400.36 £340.31
10+ £326.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Controllino MAXI Automation 100-101-00 PLC controller, manufactured by Controllino, operates at 24 V and is ideal for advanced automation tasks. It features multiple input/output configurations typical of programmable logic controllers (PLCs). This product is commonly used in industrial automation, building management systems, and custom automation solutions.
Type PLC controller
Number of Digital Inputs 4
Number of Analogue Outputs 2
Depth 62mm
Dimensions (W x H x D) 72 x 90 x 62 mm
Display Type No
Height 90mm
Misc Attribute MAXI Automation
No of Inputs 12
Number of relay outputs (max.) 10
Processor ATmega2560
Supply Voltage 24V
Width 72mm

Reviews

Be the first to submit a review

Trustpilot