Controllino 100-000-10 MINI PLC 12/24V DC Arduino-Compatible Controller

MPN
100-000-10
Brand
Controllino
EAN-13
9120084020020
Order Code
08-8313
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £232.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Controllino is the manufacturer of the Controllino MINI pure 100-000-10 PLC controller, designed for efficient automation. This programmable logic controller operates on both 12 V DC and 24 V DC power supplies, featuring robust functionalities for precise control tasks. It is commonly used in industrial automation applications to manage machinery and processes effectively.
Type PLC controller
Number of Digital Inputs 2
Depth 60mm
Dimensions (W x H x D) 36 x 90 x 60 mm
Display Type No
Height 90mm
Misc Attribute MINI pure
Number of inputs (max.) 8
Number of outputs (max.) 8
Number of relay outputs (max.) 6
Supply Voltage 12V DC, 24V DCV
Width 36mm

Reviews

Be the first to submit a review

Trustpilot