Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Revell Control Rc Toy Helicopter With Remote Control Rtf (23971)

Order Code:  

60-3458

 
Brand: Revell  MPN: 23971  EAN-13: 4009803239712
  • Country of Origin:
 Report an error

Discontinued

The Nano Quad is a tiny quadcopter which is ready-to-fly and comes up with a remote control and charging cable. The copter measures only 45 x 45mm and weighs just 12g. Utilises a 2.4GHz RF system for control and communications and can be controlled precisely in any direction, indoors or outdoors during light wind.
  • Battery 100 mAh 3.7 V
  • Range 50m
  • USB Charging
  • Rotor diameter 30mm
  • Equipped with LEDs for calibration
  • For ages 15+

Reviews


Be the first to submit a review