Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Contrinex YBB-14S4-0500-G012 Finger Protection Light Curtain PNP Sender

Order Code:  

50-3241

  Copy to clipboard
Brand: Contrinex  Copy to clipboard MPN: YBB-14S4-0500-G012  Copy to clipboard
 Report an error

Discontinued

This light curtain sender unit has a protection height of 529mm and is a device that can be used in safety critical situations where risks cannot be eliminated through machine design. The sensor literally 'curtains off', using light beams, such that when the barrier is breached the output from the sensor can be used to operate emergency stops or other control signals.
  • Optical resolution of 14mm for finger protection
  • Matching receiver unit available
  • Operating range of up to 3.5m
  • Fast response time
  • Excellent light immunity
  • Short-circuit and overload protection
  • Cross-circuit monitoring
  • Category 4, Type 4 safety level
  • Electrical protection class III
  • UL listed
  • TUV approved

Reviews


Be the first to submit a review