Contrinex DW-AS-503-M30-002 Inductive Sensor, 320 020 821

Order Code:

50-3765

Brand: Contrinex MPN: 320 020 821 EAN-13: 2050000033803
Qty Unit Price (Ex VAT)
1+ £66.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

This high-quality inductive proximity switch from Contrinex has a 22mm switching distance and an exceptionally good switching point temperature stability. Suitable applications include presence detection of metal objects, position control, counting tasks, distance control on end positions, quality control, etc.
  • M30 x 73.5mm
  • Terminated by S connector
  • Small self-contained inductive sensors
  • Very rugged and reliable
Connection M12 connector, 4-pin
Contact Configuration NO
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP
Protection Type IP67
Sensor Type Inductive
Size M30
Switching Frequency 200 to 3000Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot