Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Contrinex 622 000 060 Reflector Target Type 15 for Optical Sensors

Order Code:  

50-0019

  Copy to clipboard
Brand: Contrinex  Copy to clipboard MPN: 622 000 060  Copy to clipboard
 Report an error

Discontinued

This Type 15 reflector target is intended for use with reflex-type photoelectric sensors and switches.
  • Universal rectangular reflector 60 x 41mm
  • 2x Mounting holes
  • Operating range approx. 100% of the reference reflector Type 3
  • Protection to IP67
  • Ambient temperature range –25°C to +75 °C

Reviews


Be the first to submit a review