Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Contrinex 621 000 234 Synthetic Optical Fiber Sensor

Order Code:  

50-0845

  Copy to clipboard
Brand: Contrinex  Copy to clipboard MPN: 621 000 234  Copy to clipboard
 Report an error

Discontinued

This fiber optic sensor is of the through-beam type and, in conjunction with fiber optic amplifiers 50-0841/0842, has a switching distance of 550mm.
  • Ideal for general use
  • Synthetic fibers
  • Low attenuation rates
  • Small dimensions
  • Small bending radii
  • Can be cut to length on site
  • Mechanically rugged sensing head
  • Spherical optics with cylindrical light beam
Type Fiber optic sensor
Sensing Range 550mm

Reviews


Be the first to submit a review