Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Contrinex 620 200 549 PNP M18 Photoelectric Proximity Sensor with Connector

Order Code:  

50-0836

  Copy to clipboard
Brand: Contrinex  Copy to clipboard MPN: 620 200 549 Copy to clipboard
 Report an error

Discontinued

A diffuse type photoelectric sensor with a detection range of 40 to 600mm and terminated by an S12 type connector. The switch body has an integrated head that enable lateral light emission. The diffuse type operation, where the target is used as a reflector, means that the switch is self-contained, with no external reflector or amplifier required.
  • M18 photoelectric sensor
  • Visible red light
  • Glass window is scratch-resistant and easy to clean
  • Built-in LEDs for performance indication
  • Built-in potentiometer for sensitivity adjustment
  • Short and robust metal housing
Type Photoelectric switch
Sensing Range 40 to 600mm

Reviews


Be the first to submit a review